Panasonic JC2AF-S-DC48V-F technical specifications.
| Coil Current | 20.8mA |
| Coil Resistance | 2.304kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Plug-In |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.