The JC2aF-TM-DC12V is a DPST-NO electromechanical relay with a contact arrangement of DPST-NO and a contact form of 2 Form A. It operates at a DC coil voltage of 12VDC and a coil current of 83.3mA with a coil resistance of 144 Ohms. The relay has a maximum pick-up voltage of 9.6VDC and a minimum dropout voltage of 1.2VDC. It can handle a maximum AC switching voltage of 250V and a maximum switching current of 10A with a maximum switching power of 2.5kVA. The relay is mounted on top and has a termination style of 0.187 Quick Connect with 6 terminals. It features a non-latching relay construction with an operate time of 30ms and does not have a coil suppression diode or a push-to-test button. The operating temperature range is from -50°C to 60°C.
Panasonic JC2aF-TM-DC12V technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 83.3mA |
| Coil Resistance | 144Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.5kVA |
| Mounting | Top Mount |
| Termination Style | 0.187Quick Connect |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.