
General purpose DPST signal relay with a 10A contact current rating and Tin/Silver contacts. Features a 12V DC coil with 1W power consumption, 83.3mA coil current, and 144R coil resistance. Operates within a -50°C to 60°C temperature range, offering 30ms operate time and 10ms release time. Chassis mountable with flanges and quick connect termination, this RoHS compliant component is supplied in bulk packaging.
Panasonic JC2AF-TM-DC12V-F technical specifications.
| Coil Current | 83.3mA |
| Coil Power | 1W |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 19mm |
| Height | 30.5mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JC |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.
