The JC2AF-TM-DC6V is a general purpose DPST relay from Panasonic with a 6V DC coil and 10A contact rating. It features a non-latching coil type and silver contact material. The relay operates within a temperature range of -50°C to 60°C and has a quick connect termination. It is available in bulk packaging with 20 units per package.
Panasonic JC2AF-TM-DC6V technical specifications.
| Coil Current | 166.6mA |
| Coil Power | 1W |
| Coil Resistance | 36R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.