The JE1AXN-DC12V is a general purpose SPST relay from Panasonic with a 12V non-latching coil and 5A contact rating. It has a silver contact material and is lead free. The relay operates within a temperature range of -40°C to 70°C and has a 10ms operate time and 2ms release time. It is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JE-X |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |