
The JE1XN-DC12V-H relay from Panasonic features a 12V non-latching coil with a current rating of 33.3mA and a power rating of 400mW. The relay has a contact current rating of 5A and is constructed with silver material. It operates within a temperature range of -40°C to 70°C and has a response time of 10ms with a release time of 2ms. The relay is available in a bulk packaging with 100 units per package.
Panasonic JE1XN-DC12V-H technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 14mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JE-X |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JE1XN-DC12V-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
