Power Relay 110VDC 15A 3PST-NO(56x33x35.8)mm Socket
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 3PST-NO |
| Contact Form | 3 Form A |
| DC Coil Voltage | 110V |
| Coil Current | 17.46mA |
| Coil Resistance | 6.3KOhm |
| Maximum Pick-Up Voltage | 88VDC |
| Minimum Dropout Voltage | 11VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 15A |
| Maximum Switching Power | 3.75kVA |
| Mounting | Socket |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |