
The JJM2W-12V is a non-latching automotive relay with a coil voltage of 12V and a power consumption of 640mW. It has a maximum current rating of 12A and a maximum operating temperature of 85°C. The relay is available in a through-hole package and is compliant with RoHS regulations. It has a contact material of silver and cadmium and a termination of PC pin.
Sign in to ask questions about the Panasonic JJM2W-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JJM2W-12V technical specifications.
| Coil Current | 83.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | Automotive |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JJM |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JJM2W-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
