Sign in to ask questions about the Panasonic JJM2W12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JJM2W12 technical specifications.
| Contact Material | Silver |
| Contact Type | 2 Closer |
| Height | 15.5mm |
| Length | 13.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Power Consumption | 1W |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JJM2W12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.