
General purpose SPST power relay featuring a 5V DC coil with 40mA coil current and 200mW coil power. Contact rating of 3A with silver contact material, capable of switching up to 250VAC or 110VDC. Operates within a -40°C to 70°C temperature range, with 4ms operate time and 2ms release time. Through-hole mounting with PC pin termination.
Panasonic JK1A-5V technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | JK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 7g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JK1A-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.