
General purpose power relay featuring SPST contact configuration and a 3A contact current rating. Operates with a 12V DC non-latching coil requiring 17mA and 200mW coil power, with 720 Ohms coil resistance. Offers 250V AC and 110V DC maximum voltage ratings, with silver contact material. Designed for through-hole mounting with PC pin termination, providing a 4ms operate time and 2ms release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JK1AF-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 17mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | JK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 7g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JK1AF-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
