Power Relay, Spst-No, 12Vdc, 8A, Pcb
Checking distributor stock and pricing after the page loads.
| Coil Current | 17mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |