
General purpose power relay with SPST contact configuration. Features an 8A contact current rating with silver contacts and a 250VAC/110VDC maximum voltage rating. Operates on a 24VDC coil voltage with 200mW coil power and 8.3mA coil current. Through-hole mounting with PC pin termination. Dimensions include 21.4mm length, 11mm width, and 15.7mm height.
Panasonic JK1AP-24V technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 21.4mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | JK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 7g |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JK1AP-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.