This Panasonic relay features a SPST-NO contact arrangement with a 1 Form A contact form. It has a DC coil voltage of 12V and a coil current of 75mA. The relay's coil resistance is 160 ohms, and it has a maximum pick-up voltage of 8.4VDC and a minimum dropout voltage of 1.2VDC. It can handle a maximum AC switching voltage of 250V and a maximum switching current of 20A, with a maximum switching power of 5kVA. The relay is mounted through a hole and has a PC pin termination style with 4 terminals. It has a non-latching relay construction with an operate time of 20ms and does not have a coil suppression diode or a push-to-test button. It operates between -40°C and 60°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 75mA |
| Coil Resistance | 160Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 20A |
| Maximum Switching Power | 5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |