Sign in to ask questions about the Panasonic JM1AN-TMP-DC48V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JM1AN-TMP-DC48V-F technical specifications.
| Coil Current | 18.75mA |
| Coil Power | 900mW |
| Coil Resistance | 2.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JM |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 28g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JM1AN-TMP-DC48V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.