
SPDT Power Relay with a 12VDC coil voltage and 5A contact current rating. Features include a 250VAC/110VDC maximum voltage rating, 360 Ohm coil resistance, and 33.3mA coil current. This general-purpose relay offers a 5ms operate time and 2ms release time, with a contact material of Silver, Tin, and Cadmium. Mounts via through-hole PCB termination and operates within a -40°C to 70°C temperature range. Approvals include UL, CSA, VDE, and TUV, with RoHS compliance.
Panasonic JQ1-12V technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Mechanical, Electrical |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
