Panasonic JQ1-18V-FT technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 810R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1-18V-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
