
SPDT through-hole power relay with 24VDC coil voltage and 16.7mA coil current. Features 5A (NO) and 2A (NC) contact current ratings, 250VAC/110VDC max voltage ratings, and silver/tin/cadmium contact material. Operates within -40°C to 85°C, with 5ms operate and 2ms release times. This lead-free component offers 400mW power consumption and is UL, CSA, VDE, and TUV approved.
Panasonic JQ1-24V technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 2A |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Mechanical, Electrical |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.