
This general purpose relay features a 48V non-latching coil with a current rating of 8.3mA and a power rating of 400mW. The relay has a contact current rating of 5A and is constructed with silver and cadmium contact material. It is lead free and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is available in a bulk packaging with 100 units per package and has a weight of 7g.
Panasonic JQ1-48V technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 400mW |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Mechanical, Electrical |
| Weight | 7g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JQ1-48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
