
5VDC SPDT power relay featuring 5A contact current rating and 2A current rating. Coil operates at 80mA with 62.5 Ohm resistance, consuming 400mW. Offers 5 normally open and 2 normally closed contacts with silver, tin, and cadmium material. Through-hole mounting with PC pin termination, suitable for PCB applications. Approvals include UL, CSA, VDE, and TUV.
Panasonic JQ1-5V technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 80mA |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 2A |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Mechanical, Electrical |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JQ1-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.