
The Panasonic JQ1-9V-F is a non-latching coil relay with a maximum operating temperature range of -40°C to 70°C and a maximum voltage rating of 110V DC. It has a contact current rating of 5A and a coil power consumption of 400mW. The relay is available in a through hole package and is compliant with RoHS regulations. The coil type is non-latching and has a voltage of 9V DC, with a resistance of 202 ohms and a current of 44.4mA.
Panasonic JQ1-9V-F technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 400mW |
| Coil Resistance | 202R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1-9V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
