Panasonic JQ1-B-18V technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 810R |
| Coil Voltage (DC) | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Type | Mechanical, Electrical |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1-B-18V to view detailed technical specifications.
No datasheet is available for this part.