Relays 24VDC 1.44KOhm 5(NO)/2(NC)A SPDT (20x10x16)mm THT Noise Immunity Relay
Checking distributor stock and pricing after the page loads.
Panasonic JQ1-B-24V technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Type | Mechanical, Electrical |
| RoHS | Compliant |