Relays 9VDC 202.5Ohm 5(NO)/2(NC)A SPDT (20x10x16)mm THT Noise Immunity Relay
Panasonic JQ1-B-9V technical specifications.
| Coil Current | 44.4mA |
| Coil Resistance | 202.5R |
| Coil Voltage (DC) | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Type | Mechanical, Electrical |
| RoHS | Compliant |
No datasheet is available for this part.