
General purpose signal relay featuring a Single Pole Single Throw (SPST) contact configuration. Rated for 5A contact current and 18V DC coil voltage, with a 200mW power consumption. Coil resistance is 1.62kΩ with a 11.1mA coil current. Contact material includes Tin and Silver, with AC voltage rating up to 250V and DC voltage rating up to 110V. Operate and release times are 20ms and 10ms respectively. Through-hole mounting with PC pin termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 11.1mA |
| Coil Resistance | 1.62kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 10mm |
| RoHS | Compliant |
