
General purpose electromechanical relay featuring a 24VDC coil with 200mW power consumption and 8.3mA coil current. SPST contact configuration offers a 5A contact current rating and a 250VAC / 110VDC contact voltage rating. Operates with a 20ms operate time and 10ms release time, boasting a mechanical life of 50,000 hours. Through-hole mounting with PC pin termination, this RoHS compliant component operates within a -40°C to 70°C temperature range.
Panasonic JQ1A-24V-F technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1A-24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
