
General purpose signal relay featuring SPST contact configuration and a 5A contact current rating. Operates with a 5V DC coil voltage, 40mA coil current, and 125 Ohm coil resistance, consuming 200mW. Offers AC voltage rating of 250V and DC rated voltage of 110V. Through-hole mount with PC pin termination, this mechanical and electrical relay has a 5ms operate time and 2ms release time. Contact material includes Silver, Tin, and Cadmium, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JQ1A-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Tin, Cadmium |
| Depth | 10mm |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Mechanical, Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 110V |
| Weight | 7g |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic JQ1A-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
