SPST general purpose signal relay featuring a 5V DC non-latching coil with 40mA coil current and 125 Ohm resistance. Contact ratings include 5A current and silver-tin contact material, with maximum voltage ratings of 250V AC and 110V DC. This through-hole mount relay offers 20ms operate time and 10ms release time, operating within a -40°C to 70°C temperature range. Dimensions are 20mm length, 10mm width, and 15.6mm height.
Checking distributor stock and pricing after the page loads.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| Width | 10mm |
| RoHS | Compliant |
