The Panasonic JQ1A-6V-F is a general purpose relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a contact current rating of 5A and a maximum voltage rating of 110V DC. The relay is lead free and RoHS compliant, with a power consumption of 200mW. It has a through hole mount and a PC pin termination. The relay is available in a bulk packaging quantity of 100.
Panasonic JQ1A-6V-F technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.