
The Panasonic JQ1A-B-24V-F is a 24V non-latching relay with a contact current rating of 2A. It features a coil resistance of 2.88kR and a coil voltage of 24V DC. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a power consumption of 200mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JQ1A-B-24V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Tin, Silver |
| Height | 15.6mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1A-B-24V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
