
The Panasonic JQ1A-B-6V-F is a SPST electromechanical relay with a 6V DC coil voltage rating and 33.3mA coil current. It features a through hole mount and operates within a temperature range of -40°C to 85°C. The relay is RoHS compliant and available in bulk packaging with 100 units per package. It has a maximum voltage rating of 110V DC and 250V AC.
Panasonic JQ1A-B-6V-F technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.