RELAY, PCB, SPNO, 10A, 12VDC; Product Range: PANASONIC EW - JQ Series; Coil Volta
Checking distributor stock and pricing after the page loads.
Panasonic JQ1AP-12V-FT technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |