
General purpose signal relay featuring SPST contact configuration and a 10A contact current rating. Operates with a 24V DC coil voltage, 8.3mA coil current, and 2.88kΩ coil resistance, consuming 200mW. Offers 250V AC and 110V DC maximum voltage ratings with silver/tin contact material. Designed for through-hole PCB mounting with solder termination, providing 5ms operate and 2ms release times. Approvals include UL, CSA, VDE, and TUV, with an operating temperature range of -40°C to 70°C.
Panasonic JQ1AP-24V technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | JQ |
| Termination | Solder |
| Throw Configuration | SPST |
| Type | Mechanical, Electrical |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JQ1AP-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
