
General purpose signal relay featuring a 5V DC coil voltage and 40mA coil current, consuming 200mW of power. This SPST relay offers a 10A contact current rating with Silver, Tin, Cadmium contacts and a 250V AC / 110V DC maximum voltage rating. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 85°C temperature range and boasts a 5ms operate time and 2ms release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JQ1AP-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Cadmium |
| Depth | 10mm |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Mechanical, Electrical |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JQ1AP-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.