
This Panasonic electromechanical relay has a 18V coil voltage and can withstand a maximum DC voltage of 110V and AC voltage of 250V. It features a throw configuration of SPST and can operate within a temperature range of -40°C to 85°C. The relay is packaged in bulk quantities of 100 and is compliant with RoHS regulations.
Panasonic JQ1AP-B-18V-F technical specifications.
| Coil Current | 11.1mA |
| Coil Resistance | 1.62kR |
| Coil Voltage (DC) | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.