The Panasonic JQ1AP-F-12V-F is a 12V non-latching electromechanical relay with a contact current rating of 5A. It features a coil resistance of 720 ohms and a coil voltage of 12V DC. The relay has a power consumption of 200 milliwatts and is available in a bulk packaging quantity of 100. It measures 15.6mm in height, 10mm in width, and 20mm in length.
Panasonic JQ1AP-F-12V-F technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Height | 15.6mm |
| Length | 20mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1AP-F-12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.