General Purpose Relays 10A 125VAC 5A 250VAC 5A 30VDC Clas B Coil
Panasonic JQ1APF-B-12V-F technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 480R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.