
Single Pole Double Throw (SPDT) power relay with a 10A contact current rating and 250VAC/110VDC voltage rating. Features a 12VDC coil voltage, 360 Ohm coil resistance, and 33.3mA coil current, consuming 400mW. Offers 5ms operate time and 2ms release time, with a mechanical and electrical life of 5 hours. Through-hole PCB mountable with PC pin termination, operating between -40°C and 70°C. Approvals include UL, CSA, VDE, and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JQ1P-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JQ1P-12V technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Cadmium |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 5Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Mechanical, Electrical |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JQ1P-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
