
SPDT power relay featuring an 18VDC coil with 22.2mA coil current and 810 Ohm coil resistance. Offers a 10A contact current rating with Tin/Silver contact material, capable of switching up to 250VAC or 110VDC. This general-purpose, non-latching relay has a 20ms operate time and 10ms release time, with a maximum operating temperature of 70°C. Designed for through-hole mounting with PC pin termination, its compact dimensions are 20x10x15.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JQ1P-18V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 22.2mA |
| Coil Resistance | 810R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1P-18V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
