
SPDT power relay with a 24VDC coil voltage and 400mW coil power. Features a 10A contact current rating for normally open contacts and 3A for normally closed contacts, with tin/silver contact material. This through-hole mount relay offers 20ms operate time and 10ms release time, with a maximum operating temperature of 70°C. Approvals include UL, CSA, VDE, and TUV, and it is RoHS compliant.
Panasonic JQ1P-24V-F technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 3A |
| Depth | 10mm |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 5Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1P-24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
