The JQ1P-24V-FT is a general-purpose SPDT relay with a 24V DC coil and a contact current rating of 10A. The relay features tin-silver contacts and a compact height of 16mm. It is not Reach SVHC compliant. The coil type is non-latching and the coil resistance is 1.44kR.
Panasonic JQ1P-24V-FT technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 16mm |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.