
This Panasonic relay has a non-latching coil type with a resistance of 5.76kΩ and a voltage rating of 48V DC. It can operate at temperatures between -40°C and 70°C and has a power consumption of 400mW. The relay is RoHS compliant and available in bulk packaging with 100 units per package.
Sign in to ask questions about the Panasonic JQ1P-48V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JQ1P-48V-F technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1P-48V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.