
General purpose SPDT relay with a 5VDC coil voltage and 80mA coil current. Features a 400mW coil power consumption and 62.5 Ohm coil resistance. Contact ratings include 3A at 110VDC and 10A at 250VAC, with Tin/Silver contact material. Operates within a -40°C to 70°C temperature range, offering 20ms operate and 10ms release times. Through-hole mounting with PC pin termination.
Panasonic JQ1P-5V-F technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1P-5V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
