SPDT power relay featuring a 6V DC coil with 66.7mA current, 400mW power consumption, and 90Ω resistance. Offers a 10A contact current rating with Tin, Silver, Cadmium contacts, and a 250VAC/110VDC maximum voltage rating. Designed for through-hole mounting with PC pin termination, this mechanical and electrical relay boasts 5ms operate and 2ms release times, operating within a -40°C to 70°C temperature range.
Panasonic JQ1P-6V technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Mechanical, Electrical |
| Weight | 7g |
| RoHS | Not Compliant |
No datasheet is available for this part.