SPDT power relay with a 6VDC coil voltage and 66.7mA coil current. Features a 10A contact current rating with Tin, Silver contact material, and a maximum AC voltage rating of 250V or DC voltage rating of 110V. This through-hole mount relay offers 20ms operate time and 10ms release time, with dimensions of 20x10x15.6mm. It operates within a temperature range of -40°C to 70°C and is RoHS compliant.
Panasonic JQ1P-6V-F technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
