
This is a general purpose relay with a non-latching coil type and a contact current rating of 10A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is RoHS compliant and has a power consumption of 400mW. It is available in a through hole package with a weight of 7g and a packaging quantity of 100 pieces in bulk.
Sign in to ask questions about the Panasonic JQ1P-9V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JQ1P-9V-F technical specifications.
| Coil Current | 44.4mA |
| Coil Resistance | 202R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1P-9V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
