
SPDT electromechanical signal relay featuring a 12VDC coil with 360 Ohm resistance and 33.3mA current draw. Offers a 10A contact current rating for normally open contacts and 3A for normally closed contacts, with Tin/Silver contact material. Designed for through-hole mounting with PC pin termination, this general-purpose relay operates within a -40°C to 85°C temperature range and has a power consumption of 400mW.
Checking distributor stock and pricing after the page loads.
Panasonic JQ1P-B-12V-F technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 15.6mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 10mm |
| RoHS | Compliant |
