RELAY, PCB, SPCO, 10A, 5VDC; Product Range: PANASONIC EW - JQ Series; Coil Voltag
Panasonic JQ1P-B-5V-FT technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.