
This Panasonic electromechanical relay features a SPDT throw configuration and is rated for 6V coil voltage with a current of 66.7mA and resistance of 90 ohms. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The relay is available in bulk packaging with 100 units per package and has a through hole mount.
Panasonic JQ1P-B-6V-F technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
