The Panasonic JQ1P-F-12V-F is a general purpose relay with a 10A contact current rating and SPDT throw configuration. It has a 12V DC coil voltage and a non-latching coil type. The relay operates within a temperature range of -40°C to 70°C and has a 20ms operate time and 10ms release time. It is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Panasonic JQ1P-F-12V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JQ1P-F-12V-F technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1P-F-12V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.